• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Industrial AAA battery Alkali-manganese 1.5 V 10 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.90 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Industrial Alkaline

  • Temperature range -10 to +50 ° C
  • reliable performance
  • Set of 10

Technical specifications

  • Temperature range: -10 to +50°C
Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

10 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1541495 Ansmann Industrial AAA battery Alkali-manganese 1.5 V 10 pc(s)

Security datasheet

Security datasheet 1541495 Ansmann Industrial AAA battery Alkali-manganese 1.5 V 10 pc(s)

Description

High-performance alkaline battery for industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.97*

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)