• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann LBC-4cells Battery pack charger 2000 mA Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Lithium charger for four cells

  • Replaceable primary plug
  • Short-circuit and polarity reversal protection

Technical specifications

Product type

Battery pack charger

Operating voltage

14.8 V

Matching rechargeable battery

Li-ion

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

4

Charging current (max.)

2000 mA

Charging slots

1

Dim

(L x W x H) 118 x 62 x 35 mm

Weight

259 g

Manufacturer part #

2000-0001-04

Width

62 mm

Height

35 mm

Length

118 mm

No. of cells

4

Suitable for batteries

4

Suitable for battery size

10440

14500

16340

16650

17355

17500

17670

18490

18500

18650

22650

26500

26650

Show more
Rechargeables included

No

Charging time

5 h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1562306 Ansmann LBC-4cells Battery pack charger 2000 mA Li-ion

User & Safety Instructions

User & Safety Instructions 1562306 Ansmann LBC-4cells Battery pack charger 2000 mA Li-ion

Warranty Terms

Warranty Terms 1562306 Ansmann LBC-4cells Battery pack charger 2000 mA Li-ion

Description

The lithium charger can be used universally thanks to the eight secondary plugs supplied. The cells are charged using the CCCV charging procedure and with a maximum charging current of 2 A, which ensures a short charging time. An electronic reverse polarity and short-circuit protection ensures safe charging. Worldwide readiness for use thanks to replaceable primary plug.

This text is machine translated.

Features

  • Universally applicable worldwide through replaceable mains plug Electronic protection from short-circuit and reverse polarity
  • Protection class IP30

Scope of delivery

  • IPC 30 Loader Device
  • Primary-change plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)