• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann LR03 USB-C USB-C® battery Li-ion 500 mAh 1.5 V 4 pc(s)

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann LR03 USB-C USB-C® battery Li-ion 500 mAh 1.5 V 4 pc(s)

  • 4-pack set
  • With safety circuit
  • Easy charging through USB thanks to the integrated USB-C charging ports
  • Low self discharge
  • High cycle stability

Technical specifications

Size

AAA

Product type

USB-C® battery

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

500 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

LR03 USB-C

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 2888259 Ansmann LR03 USB-C USB-C® battery Li-ion 500 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2888259 Ansmann LR03 USB-C USB-C® battery Li-ion 500 mAh 1.5 V 4 pc(s)

Information

Test Summary Report 2888259 Ansmann LR03 USB-C USB-C® battery Li-ion 500 mAh 1.5 V 4 pc(s)

Description

High-quality Ansmann lithium rechargeable battery AAA with protective circuit. Stable voltage of 1.5 V for the complete application period.
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.

This text is machine translated.

Features

  • Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
  • Max continuous discharge current 0.5 A
  • Very low self discharge and high energy efficiency
  • High cycle stability
  • Lightweight
  • Energy 0.74 Wh

Scope of delivery

  • 4× AAA Li-Ion rechargeable battery 500 mAh, 4 in 1
  • USB-C charging cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)