• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxE AA rechargeable battery

  • High-quality NiMH battery with maxE technology – due to very low self-discharge, about 80% of the initial capacity is still available after one year.Voltage: 1.2 V | 1300 mAh | System: NIMH maxE | Cell size: AAThis rechargeable battery can reach up to 1000 charge cycles
  • A rechargeable battery can replace up to 1,000 disposable batteries. On the left is a battery with charging cable, on the right are many disposable batteries.
  • A hand is pulling two 'ANSMANN' batteries out of a package to insert them into a portable gaming device. Beside this, an illustration shows a battery with a scarf to symbolise longevity and performance in cold temperatures.
  • Battery diagram shows standard NiMH with rapid energy loss after 12 months. Max-E minimal loss, remains almost full.
  • 'Standard Battery' with a quick discharge arrow; 'max.e' battery alongside with a green bar indicating lower self-discharge.

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1300 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

maxE HR06

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1946846 Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 1 pc(s)

Security datasheet

Security datasheet 1946846 Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 1 pc(s)

Warranty Terms

Warranty Terms 1946846 Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 1 pc(s)

Description

Low self-discharge battery for devices with Hohem power consumptionThe optimal solution for demanding users: The batteries have a high capacity but still have a very low self-discharge.As such, Ideal for applications like torches, toys, modeling, gaming consoles, digital cameras, Flashes, medical devices, etc. - MaxE has the power to supply power to all your equipment.High safety standards and good cycle stabilityThese batteries naturally conform to the current EU directive and meet the highest safety and long life requirements. NiMH cells can be recharged up to 1000 times, thanks to great cycle stability.Quality-testedAnsmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.Capable of rapid chargingThe batteries can be charged with a high charging current which allows for very short charging times.Wide temperature rangeThe batteries can be used at temperatures from -20°C to +50°C. Protects the environment and the wallet NiMH rechargeable batteries are, in principle, used anywhere where disposable batteries are used. With this you can save money and relieve our environment.No memory effectThanks to the latest battery technology the memory effect is excluded even after repeated partial charging.

This text is machine translated.

Features

  • Minimal self-discharge
  • After 1 year storage still 80% of the capacity available
  • Long life
  • Fast charging
  • Precharged
  • Temperature range -20 to +50 °C.

Scope of delivery

  • 1x NiMH battery AA 1300 mAh

Hints

WAS exactly means maxE?The self-discharge is ten times lower than with normal NiMH-batteries. After one year, around 80% of the initial capacity is still available. This was made possible by a special separator, which drastically reduces the unwanted internal current flow. Since the batteries are delivered precharged, they can be used directly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.76€ 46.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)