• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Non-standard battery (rechargeable) 18650 Cable Li-ion 3.6 V 3350 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann 1S1P battery pack 1x 18650 cable Li-Ion 3.6V 3350mAh

  • High energy density and low self-discharge
  • Highest safety thanks to tested quality
  • Integrated Protection against overload, short-circuit and deep discharge

Technical specifications

  • Cable length 120 mm
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 20 mm x 70 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3350 mAh

Special-purpose battery features

Cable

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

70 mm

(Ø)

20 mm

Weight

52

Content

1 pc(s)

Type

2447-0122

Rechargeable

Yes

Integrated surge protection

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345333 Ansmann Non-standard battery (rechargeable) 18650 Cable Li-ion 3.6 V 3350 mAh 1 pc(s)

Description

All battery packs are based on standard Li 18650 cells and have a UN transport test (UN 38.3).
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.

This text is machine translated.

Scope of delivery

  • 1x Battery pack 3.6 V / 3350 mAh / 1S1P

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)