• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Sandmann 1800-0087 LED night light San Francisco LED (monochrome) Cool white Multi-colour, Blue, White, Red

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann mobile night light Sandmann

  • Night light in the design of the Sandman from the famous children's series
  • High-quality beautifully illuminated 3D figure
  • Movable application
  • LED technology - energy-saving without heat generation
  • Sensor-controlled on/off switch
  • Automatic shut-off after 30 minutes
  • Screw-in battery compartment
  • Hazardous materials
  • Battery operated with 3 x AA batteries

Technical specifications

Product type

LED night light

Motif

San Francisco

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

Bulb type

LED (monochrome)

Built-in LED

0.12 W

Colour

Cool white

Total luminous flux

6 lm

Adjustable on-time (max.)

30 min

Light features

Battery-powered

Factory colour

Multi-colour

Blue

White

Red

Material

Acrylonitrile butadiene styrene

PVC

Weight

230 g

Dim

(Ø x H) 130 mm x 192 mm

n.rel.

Height

192 mm

(Ø)

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335319 Ansmann Sandmann 1800-0087 LED night light San Francisco LED (monochrome) Cool white Multi-colour, Blue, White, Red

Description

The Sandman lets the children and babies fall asleep relaxed. The gentle light play is suitable for Ideal as a sleep aid and takes the fear of darkness.
A built-in automatic mechanism ensures that the night light switches off by itself after 30 minutes. This optimally promotes the restful deep sleep of the child.
The night light is easy to operate using a touch sensor & the battery compartment is screwed. The lamp does not warm up even when it is used for a long time.
Thanks to battery mode, the Sandman can also be carried along while traveling and thus provides for a familiar environment.

This text is machine translated.

Scope of delivery

  • Sandman night light
  • User manual.

More interesting products

(*All information is plus legal VAT)