• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING NIGHTLUX Stair Silver 4099854530937 LED night light LED (monochrome) Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM NIGHTLUX star, stair lighting, silver

  • Product advantages
  • Attractive and functional design
  • Energy efficient operation through low power consumption
  • Simple and fast attachment on almost any surface (adhesive strips or screws)
  • Accessories for flexible mounting options include product properties
  • Built-in light and motion sensor
  • Available in two body colors
  • Switch for auto or on/off mode
  • Protection class: IP54
  • Light radiation to the bottom for ground lighting applications
  • Open up a very wide range of applications
  • Indoors and outdoors
  • Stairs
  • For orientation in the aisle range
  • Gears/corridors Technical equipment
  • Batteries included: 3x1.5 V LR03 (AAA)

Technical specifications

Product type

LED night light

Bulb type

LED (monochrome)

Built-in LED

Light features

Incl. motion detector

Protection class

IP54

Factory colour

Silver

n.rel.

Documents & Downloads

Datasheet

Datasheet 3438333 OSRAM HOMELIGHTING NIGHTLUX Stair Silver 4099854530937 LED night light LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 3438333 OSRAM HOMELIGHTING NIGHTLUX Stair Silver 4099854530937 LED night light LED (monochrome) Silver

Description

Night lights for stair lighting, battery-operated. Product features: Integrated light and motion sensor. Available in two body colors. Switch for auto or on/off mode. Protection class: IP54 Light radiation to the bottom for ground illumination. Product benefits: Attractive and functional design. Energy efficient operation through low power consumption. Simple and fast attachment on almost any surface (adhesive strips or screws). Accessories for flexible mounting options included. Application areas: Opens up a very wide range of applications. Indoor and outdoor area Stairs. For orientation in the aisle range. Gears/corridors. Technical equipment: Batteries included: 3x1.5 V LR03 (AAA). Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)