• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Die Maus 1800-0016-510 LED night light Mouse LED (monochrome) Orange

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cartoon night light mouse-WDR" the program with the mouse"

  • Quiet & safe: Sweet night light, wireless
  • With the soft light, ideal as a sleeping light
  • Easy to use: Touch, car. Switching
  • Round, green battery compartment with the label 'Secured Battery Compartment'. Next to it, symbols for 3 AA batteries that are included.
  • An orange mouse-shaped nightlight glows and displays an automatic 30-minute shut-off timer. A child sleeps in the background.
  • An orange cartoon rabbit sits on a yellow platform. Text: 'Energy-saving, No Heating'. Stars and heart symbols surround him.
  • An orange mouse figure on a green base. Top left is the 'Recommended by Young Parents' symbol. Below it reads 'Touch Sensor'.

Technical specifications

Product type

LED night light

Motif

Mouse

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

Bulb type

LED (monochrome)

Built-in LED

Factory colour

Orange

Material

Plastic

Weight

158 g

Dim

(W x H x D) 11.8 x 15 x 11.8 cm

n.rel.

Width

11.8 cm

Height

15 cm

Depth

11.8 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 579677 Ansmann Die Maus 1800-0016-510 LED night light Mouse LED (monochrome) Orange

User & Safety Instructions

User & Safety Instructions 579677 Ansmann Die Maus 1800-0016-510 LED night light Mouse LED (monochrome) Orange

Information

Information 579677 Ansmann Die Maus 1800-0016-510 LED night light Mouse LED (monochrome) Orange

Conformity certificate

Conformity certificate 579677 Ansmann Die Maus 1800-0016-510 LED night light Mouse LED (monochrome) Orange

Warranty Terms

Warranty Terms 579677 Ansmann Die Maus 1800-0016-510 LED night light Mouse LED (monochrome) Orange

Description


The transmission with the mouse – night light
For decades, the lach and factual stories surrounding the mouse and elephants have captivated thousands of spectators every Sunday morning, whether large or small.
The night light in the form of the mouse is equally fascinating. Provides for a pleasant background brightness in the children's room, while traveling or in foreign surroundings. Especially the decently luminous mouse is an eye-catcher, which conveys the small security and is also so beautiful to look at.
Auto switch-off
An in-built automatic mechanism ensures that the night light switches off automatically after 30 minutes. This leaves the small (and large) enough time to fall asleep. Thanks to battery operation, the mouse can also be taken along while traveling and thus provides for a familiar environment.
LED technology
No heating due to the use of the latest LED technology. LED power consumption is extremely low, so you can cope with a set of batteries for a very long time.

This text is machine translated.

Scope of delivery

  • Night light "the mouse"
  • 3x AA battery

Hints

No harmful materials in the article.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)