• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH AN05 33322 LED night light (+ motion detector) LED (monochrome) Neutral white White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic night light for the socket AN05

  • Automatic night light for the socket
  • 3 white LEDs switch themselves on and off again automatically by the infrared motion detector
  • Selectable switching time approx. 30, 60 or 90 seconds
  • Light sensor works for switching even in the dark
  • LEDs can also be switched on and off manually

Technical specifications

  • PIR detection range: Up to approx. 6 m x 115° horizontal/5° vertical
  • Switching time: 30, 60 or 90 seconds (+/- 5 seconds)
  • Light sensor: Approx.< 12 Lux
  • Power consumption: Approx. 0.7 W
Product type

LED night light (+ motion detector)

Power supply (LOV)

via mains outlet

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

0.7 W

4500 K

Colour

Neutral white

Total luminous flux

18 lm

PIR detection angle (horizontal)

115°

Vertical detection angle

5°

Coverage max. (width)

6 m

Adjustable on-time (min.)

30 s

Adjustable on-time (max.)

90 s

Light features

Incl. motion detector

Factory colour

White

Dim

(W x H x D) 60 x 110 x 40 mm

n.rel.

Width

60 mm

Height

110 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 2898328 PENTATECH AN05 33322 LED night light (+ motion detector) LED (monochrome) Neutral white White

User & Safety Instructions

User & Safety Instructions 2898328 PENTATECH AN05 33322 LED night light (+ motion detector) LED (monochrome) Neutral white White

Description


AN05: This night light does not leave you in the dark.
Practical night light with neutral white LED light, which is simply plugged into a 230 V socket The integrated infrared motion detector registers movements reliably and switches on the light automatically. Thus the staircase will not become a pitfall, the cellar not an obstacle. The night light also offers the necessary orientation in the children's room.

Intelligent switching.
The built-in light sensor means that the light is switched on only in the dark for 30, 60 or 90 seconds in automatic mode. After the last detected movement, the light automatically switches off again. In this way, you save energy and see to it that the light is switched on exactly when you need it.

This text is machine translated.

Features

  • Switch: On/off/automatic mode
  • Sensor: Passive infrared motion detector (PIR).

More interesting products

(*All information is plus legal VAT)