• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WS-MS5W02D LED desk projector Galaxy LED (monochrome) RGB Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WS-MS5W02D PROJECTOR Universum

  • 6 interchangable projection discs (galaxy pattern)
  • Illuminates the ceiling with stars, features 3 brightness and 4 colour settings (yellow, blue, white and mixed)
  • Stars and galaxy can be switched off independently or projected at the same time.
  • 4 modes with 360° rotation option: disc projection, star projection, combination projection and night light
  • With On/Off / Auto mode
  • 180-degree adjustable angle
  • Timer function: 2 hrs, 4 hrs, 6 hrs
  • Connects to mobile phone via Bluetooth to function as a Bluetooth speaker
  • USB Type-C® charging port
  • Controlled by remote controller or buttons on product

Technical specifications

  • 6 interchangeable projection discs (Galaxy pattern)
  • 180° adjustment
  • Timer function (2H, 4H, 6H)
  • Using USB Type-C® Charging port
  • Light cover to be an night light
  • Brightness and color adjustmenet
Product type

LED desk projector

Motif

Galaxy

Power supply (LOV)

via USB

Operating voltage

5 V

No. of bulbs

9

Bulb type

LED (monochrome)

5 W

Colour

RGB

Light features

Rotating motifs

Incl. base

Incl. switch

Incl. remote control

Bluetooth speaker

Radiation angle

360°

IP20

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 140 x 120 x 150 mm

Feed length

1 m

n.rel.

Width

120 mm

Height

150 mm

Length

140 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865854 WS-MS5W02D LED desk projector Galaxy LED (monochrome) RGB Black

Description


The tent of heaven on the ceiling
Big and small fans of the starry sky and of the universe can project fascinating pictures at the ceiling with the WS-MS5W02D projector Universum and immerse themselves in distant galaxies.
Unique atmosphere
For in-the-distance dreaming, for scientific enthusiasm or as a night light: The six interchangeable project discs illuminate the ceiling in three brightness levels and four color settings, letting you immerse yourself in the world of astronomy. Stars and galaxies can be projected separately or simultaneously. Moreover four functions with optional 360° rotation are available: Disc projection, star projection or a combined function of projection and night light.
Easy to use, convenient features
The compact projector works with high resolution and both brightness and color are individually adjustable. The timer allows automatic switch-off after two, four or six hours of operation. The control can be done by remote control or on the device itself.
Use as a Bluetooth speaker
The WS-MS5W02D projector Universum not only conjures up fantastic images on the ceiling, it also plays the suitable soundtrack. The desired music can be played, for example, from a mobile phone or tablet, via a Bluetooth® connection.
Universal delivery package
In addition to the LED desktop projector, delivery includes six interchangeable project discs (galaxy pattern), the remote control including one 3V 2025 button cell, as well as a USB Type-C charging cable and a user manual.

This text is machine translated.

Features

  • For indoor use
  • Slim and compact design for easy installation
  • On/Off/Auto mode, adjustable brightness and colour
  • High resolution projection
  • Includes night light cover
  • Introduces the world of astronomy and stimulates interest in science

Scope of delivery

  • Main product
  • 6 discs
  • Remote control (1 x 3V 2025 cell battery included)
  • USB Type-C® cable
  • Manual

More interesting products

(*All information is plus legal VAT)