• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Elephant 1800-0017-510 LED night light Elephant LED (monochrome) Blue

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cartoon night light elephant-WDR" the program with the mouse"

  • Quiet & safe: Sweet night light, wireless
  • With the soft light, ideal as a sleeping light
  • Easy to use: Touch, car. Switching
  • A blue elephant night light on a table with 'automatic 30-minute shut-off' text. A child is sleeping in the background.
  • 'Secure battery compartment', green device with a secure battery compartment. Includes 3x AA batteries. Safety and equipment notes.
  • Blue Elephant on a Green Pedestal with Text 'Energy-Saving, No Warming' in German and English, Illustrates Energy Saving Concept.
  • Blue elephant on a yellow base with the text 'Touch Sensor'. Recommendation 'Recommended by Young Parents' in the top left corner.

Technical specifications

Product type

LED night light

Motif

Elephant

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

Bulb type

LED (monochrome)

Built-in LED

Factory colour

Blue

Material

Plastic

Weight

170 g

Dim

(W x H x D) 11.8 x 13.3 x 11.8 cm

n.rel.

Width

11.8 cm

Height

13.3 cm

Depth

11.8 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 579678 Ansmann Elephant 1800-0017-510 LED night light Elephant LED (monochrome) Blue

User & Safety Instructions

User & Safety Instructions 579678 Ansmann Elephant 1800-0017-510 LED night light Elephant LED (monochrome) Blue

Information

Information 579678 Ansmann Elephant 1800-0017-510 LED night light Elephant LED (monochrome) Blue

Conformity certificate

Conformity certificate 579678 Ansmann Elephant 1800-0017-510 LED night light Elephant LED (monochrome) Blue

Warranty Terms

Warranty Terms 579678 Ansmann Elephant 1800-0017-510 LED night light Elephant LED (monochrome) Blue

Description


The transmission with the mouse – night light
For decades, the lach and factual stories surrounding the mouse and elephants have captivated thousands of spectators every Sunday morning, whether large or small.
The night light in the form of the elephant is equally fascinating. Provides for a pleasant background brightness in the children's room, while traveling or in foreign surroundings. Especially the decently luminous elephant is an eye-catcher, which conveys the small security and is also so beautiful to look at.
Auto switch-off
An in-built automatic mechanism ensures that the night light switches off automatically after 30 minutes. This leaves the small (and large) enough time to fall asleep. Battery-powered operation allows the elephant to be taken along while traveling, providing a familiar environment.
LED technology
No heating due to the use of the latest LED technology. LED power consumption is extremely low, so you can cope with a set of batteries for a very long time.

This text is machine translated.

Scope of delivery

  • Elephant night light
  • 3x AA battery

Hints

No harmful materials in the article

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)