• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Linear LED Mobile IR USB White 4099854536601 LED night light

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

White OSRAM linear mobile LED-drawer/cabinet lamp

  • Product advantages
  • Can be used, thanks to battery mode, where light is needed
  • Easy to remove thanks to the magnetic fixing of product properties
  • Integrated lithium battery, rechargeable via USB cable
  • 2 operating modes can be selected
  • Mode 1: Switch on when motion is detected in front of the sensor
  • Operating mode 2: Switch on by opening the drawer or cabinet door Application areas
  • Kitchens
  • Where light is needed, but no socket is available Technical equipment
  • Complete mounting and connection accessories included

Technical specifications

Product type

LED night light

n.rel.

Documents & Downloads

Datasheet

Datasheet 3438379 OSRAM HOMELIGHTING Linear LED Mobile IR USB White 4099854536601 LED night light

User & Safety Instructions

User & Safety Instructions 3438379 OSRAM HOMELIGHTING Linear LED Mobile IR USB White 4099854536601 LED night light

Conformity certificate

Conformity certificate 3438379 OSRAM HOMELIGHTING Linear LED Mobile IR USB White 4099854536601 LED night light

Description

Drawer and cabinet lamps with infrared sensor, rechargeable via USB. Product features: Built-in lithium battery, rechargeable via USB cable. 2 operating modes can be selected. Mode 1: Switch on when motion is detected in front of the sensor. Operating mode 2: Switch on by opening the drawer or cabinet door. Product advantages: Thanks to battery operation, it can be used where light is needed. Easily removable thanks to the magnetic fixing. Applications: Kitchens. Wherever light is needed, but no socket is available. Technical equipment: Complete mounting and connection accessories included. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)