• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Mi Motion-Activated Night Light 2 MJYD02YL-A Night light Circular LED (monochrome) White White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MI Motion-Activated Night Light 2

  • 3-in-1 Smart lightLight settings via APP360° round designLight protection for the eyesSensor function180 days battery life

Technical specifications

Product type

Night light

Type

Circular

Power supply (LOV)

battery-powered

Bulb type

LED (monochrome)

Built-in LED

0.35 W

2800 K

Colour

White

25 lm

Total luminous flux

25 lm

Light features

Incl. motion detector

Factory colour

White

Material

Acrylonitrile butadiene styrene

Weight

195 g

Dim

(Ø x H) 80 mm x 65 mm

n.rel.

Width

100 mm

Height

65 mm

Depth

85 mm

(Ø)

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746652 Xiaomi Mi Motion-Activated Night Light 2 MJYD02YL-A Night light Circular LED (monochrome) White White

Description

Various adjustments can be made on the lamp via the MI Home APP In addition, the lamp can turn 360° by the magnetic foot. No flickering or blue light. The night light lasts for up to 180 days and up to 17 months when the light is controlled via a sensor.

This text is machine translated.

Scope of delivery

  • Night light
  • Magnet base
  • User manual

Hints

3 AA batteries are required.

More interesting products

(*All information is plus legal VAT)