• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223498 LED night light (+ motion detector) LED (monochrome) Daylight white White

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED-night light with socket, 2 USB-outputs, motion and light sensor

  • LED night light with socket2 USB outputsMotion and light sensor

Technical specifications

  • Light color: WhiteMax. connected load 3680 WDevice power consumption of night light max. 0.3 WLife: 30000 hours
Product type

LED night light (+ motion detector)

Power supply (LOV)

via mains outlet

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.3 W

15000 K

Colour

Daylight white

13 lm

PIR detection angle (horizontal)

120°

Coverage max. (width)

2.5 m

Light features

Incl. motion detector

Protection class

IP20

IP20

Factory colour

White

Dim

(L x W x H) 7.5 cm x 85 mm x 85 mm

n.rel.

Width

85 mm

Height

85 mm

Length

7.5 cm

Depth

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2697310 Hama 00223498 LED night light (+ motion detector) LED (monochrome) Daylight white White

User & Safety Instructions

User & Safety Instructions 2697310 Hama 00223498 LED night light (+ motion detector) LED (monochrome) Daylight white White

Description

Energy-saving LED night and orientation light with motion sensor, integrated 2-way USB A charging function and socket with increased contact protection for use in children rooms, corridors, basements etc.

This text is machine translated.

Features

  • Night light reacts to movement in the dark and then switches on automaticallyWith 2 integrated USB-A-sockets: Ideal for all devices, which are charged and operated via USB, for example Tablet, Smartphone, Power pack, consoleSimple, energy efficient, safe: Connect the night light to the plug socket, low energy consumption thanks to the LED-light diode, which does not get hotConnection of electronic devices possible still thanks to integrated socket, so no slot is lostWith increased protection against accidental contactThe LED night light captures in darkness movements at a detection angle of approx. 120° at a range of 2.5 m.Connections for simultaneous power supply of further electronic devices via the integrated plug socket and 2 additional 2.4-USB connections (Twin Power)The energy-saving night light for indoor sockets lights up for approx. 30 seconds after activation by movementThe light is daylight white (15000 K) and has a very low consumption: Approx. 0.3 W.

Scope of delivery

  • Night light
  • User manual.

More interesting products

(*All information is plus legal VAT)