• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Mizar Sensor 27700030 Night light LED (monochrome) Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mizar Sensor LED orientation light

  • Automatic light in darkness thanks to sensor
  • Super warm white light (1500K)

Technical specifications

Product type

Night light

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

0.28 W

1500 K

Colour

Warm white

1 lm

Total luminous flux

1 lm

Light features

Incl. sensor

Protection class

II

Factory colour

White

Material

Plastic

Weight

40.00 g

Dim

(L x W x H) 91 x 60 x 63 mm

n.rel.

Width

60 mm

Height

63 mm

Length

91 mm

Documents & Downloads

Datasheet

Datasheet 2443723 Müller-Licht Mizar Sensor 27700030 Night light LED (monochrome) Warm white White

User & Safety Instructions

User & Safety Instructions 2443723 Müller-Licht Mizar Sensor 27700030 Night light LED (monochrome) Warm white White

Description

Mobile LED night light with practical twilight sensor. Automatic light in darkness. Quick and easy installation: Directly connected to the socket. Super warm white light (1500K) for a comfortable atmosphere, ideal for bedroom and children's room

This text is machine translated.

More interesting products

(*All information is plus legal VAT)