• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Lunetta Round White 4099854530616 LED night light Warm white White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM LUNETTA round night light, white, with sensor

  • Product advantages
  • Automatic on and off depending upon the daylight
  • Plug and play thanks to EU plug
  • Energy efficient thanks to LED technology product properties
  • Integrated day-/night sensor
  • Integrated on/off switch applications
  • Bedroom
  • Children's bedroom
  • For interior lighting only

Technical specifications

Product type

LED night light

Operating voltage

230 V

0.30 W

3000 K

Colour

Warm white

Total luminous flux

3 lm

Protection class

II

IP20

Factory colour

White

Weight

35.00 g

Dim

(Ø x H) 71.00 mm x 60.00 mm

n.rel.

No

Width

71.00 mm

Height

60.00 mm

Depth

71.00 mm

(Ø)

71.00 mm

Documents & Downloads

Datasheet

Datasheet 3438328 OSRAM HOMELIGHTING Lunetta Round White 4099854530616 LED night light Warm white White

User & Safety Instructions

User & Safety Instructions 3438328 OSRAM HOMELIGHTING Lunetta Round White 4099854530616 LED night light Warm white White

Conformity certificate

Conformity certificate 3438328 OSRAM HOMELIGHTING Lunetta Round White 4099854530616 LED night light Warm white White

Description

Socket night light with on/off switch. Product features: Integrated day/night sensor. Built-in on/off switch. Product advantages: Automatic switching on and off depending on daylight. Plug and play thanks to EU plug. Energy efficient thanks to LED technology. Areas of application: Bedroom. Children's bedroom. For interior lighting only. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

More interesting products

(*All information is plus legal VAT)