• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Kuma Sensor 27700046 Night light LED (monochrome) Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kuma Sensor LED orientation light

  • Simple design with modern glass optics, which fits perfectly in every room

Technical specifications

Product type

Night light

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

0.4 W

1500 K

Colour

Warm white

1 lm

Total luminous flux

1 lm

Light features

Incl. sensor

Protection class

II

Factory colour

White

Material

Plastic

Weight

59.00 g

Dim

(L x W x H) 54 x 61 x 135 mm

n.rel.

Width

61 mm

Height

135 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 2443719 Müller-Licht Kuma Sensor 27700046 Night light LED (monochrome) Warm white White

User & Safety Instructions

User & Safety Instructions 2443719 Müller-Licht Kuma Sensor 27700046 Night light LED (monochrome) Warm white White

Description

Orientation light, falling asleep light or decorative lighting. Can be used in a variety of ways, e.g. in children's rooms, corridors or basements for safety. Highlight: Due to the integrated twilight sensor, the night light switches on and off at the beginning of darkness, depending on the ambient brightness. The light color Amber or Bernstein provides a particularly warm and cozy lighting. Especially in bedrooms or children's rooms, the candle-like light has a calming effect, and is not disturbing even when sleeping or getting up at night.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)