• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann USB Typ-C Non-standard battery (rechargeable) 21700 Li-ion 3.6 V 4900 mAh 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Li-ion battery 21700 5000 mAh with USB Type-C charging socket

  • Lithium battery 21700 with safety board and integrated USB Type-C charging socket
  • Easy charging of the battery is possible using a commercially available USB Type-C charging cable
  • Ideal suitable for use in modern LED torches, headlights, laser pens, etc.
  • Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
  • Very low self discharge and high energy density

Technical specifications

  • Rechargeable up to 2000 times
Size

21700

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Voltage

3.6 V

Capacity (mAh, Ah)

4900 mAh

Content

1 pc(s)

Type

USB Typ-C

Rechargeable

Yes

Integrated surge protection

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410123 Ansmann USB Typ-C Non-standard battery (rechargeable) 21700 Li-ion 3.6 V 4900 mAh 1 pc(s)

Warranty Terms

Warranty Terms 3410123 Ansmann USB Typ-C Non-standard battery (rechargeable) 21700 Li-ion 3.6 V 4900 mAh 1 pc(s)

Description

Ansmann lithium rechargeable batteries of size 21700 with a voltage of 3.6 V and a capacity of 5000 mAh, Ideal suitable for use in modern LED torches, headlights, laser pins, etc., especially safe thanks to integrated protective circuit with protection against overcharging, overload, short-circuit and deep discharge. There is a charging status LED at the positive terminal of the accumulator. During the charging process it lights up red when the battery is fully charged it switches to green.

This text is machine translated.

Scope of delivery

  • 1× 21700 Li-Ion rechargeable batteries 5000 mAh

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)