• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann X-Power AAA battery 1.5 V 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann X-Power AAA battery 1.5 V 2 pc(s)

  • High-quality alkaline-brand quality for frequent users with a high power output, high capacity and reliable constant power output
  • Can also be used at extreme temperatures from +60°C to -20°C.
  • Particularly suitable for energy intensive devices with Hohem power consumption such as measurement devices, digital cameras, flashlights, MP3 players, hand-held games, Outdoor sensors, GPS devices and much more.
  • With the battery, you always have an independent power supply at hand in case of power failures or in any other emergency
  • Mercury and cadmium-free
  • Capable of storage: 7 years

Technical specifications

  • Battery technology: Alkaline
Size

AAA

Product type

AAA battery

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

2 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744356 Ansmann X-Power AAA battery 1.5 V 2 pc(s)

Description

Brand quality for everyday use with the Extra to Power
With long-lasting, precise and very high energy output, alkaline batteries are the ideal power source for demanding applications with Hohem power requirements. Especially suitable for digital cameras, flash units, game consoles, torches and for continuous use in toys and audio devices.
With the battery, you always have an independent power supply at hand in case of power failures or in any other emergency.
Reliable, long lasting and durable date
The X-Power batteries offer reliable performance and long durability (7 years) at a very good price - performance ratio. All around high quality batteries, which deliver extra long operating time!
Quality-tested
Ansmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.

This text is machine translated.

Scope of delivery

  • 2 Alkaline X-Power Batteries Micro AAA / LR03

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)