Ideal for critical environments up to ISO 5 rating
Our service for you
Technical specifications
Product type
Beard protector
Factory colour
White
Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 3456192 Antistat 600-3032 Integrity disposable beard network White
User & Safety Instructions
User & Safety Instructions 3456192 Antistat 600-3032 Integrity disposable beard network White
Description
These Integrity disposable beard nets are lightweight, breathable and comfortable for facial hair users. Made from polypropylene fleece with elastic fitting shape, the white net sits closely, effectively and yet comfortable for users in clean rooms. The network covers beards and mustache and provides protection against contamination by facial hair in clean rooms, food processing areas and laboratories. Sold in packs of 1,000 pieces (10 packs à 100 pieces per box). The beard scarf is comfortable, breathable and prevents hair loss on the face. It has an elastic band for a firm seat and protects beard and mustache. It is Ideal for use in critical environments and meets hygiene and safety standards. It is suitable for environments up to ISO 5.
These Integrity disposable beard nets are lightweight, breathable and comfortable for facial hair users. Made from polypropylene fleece with elastic fitting shape, the white net sits closely, effectively and yet comfortable for users in clean rooms. The network covers beards and mustache and provides protection against contamination by facial hair in clean rooms, food processing areas and laboratories. Sold in packs of 1,000 pieces (10 packs à 100 pieces per box). The beard scarf is comfortable, breathable and prevents hair loss on the face. It has an elastic band for a firm seat and protects beard and mustache. It is Ideal for use in critical environments and meets hygiene and safety standards. It is suitable for environments up to ISO 5.
This text is machine translated.
Scope of delivery
10 packs à 100 pieces per box
What kind of Disposable Protective Clothing are you looking for?