• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 600-5002E Anti-static disposable lab coat M Size: M White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Anti-static disposable lab coat M

  • Extremely low formation of fluff
  • Made of spun polypropylene
  • Cleanroom compatible type PB [6-B]

Our service for you

Technical specifications

Product type

Disposable gown

Size

M

Factory colour

White

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3456196 Antistat 600-5002E Anti-static disposable lab coat M Size: M White

User & Safety Instructions

User & Safety Instructions 3456196 Antistat 600-5002E Anti-static disposable lab coat M Size: M White

Description

Integrity's antistatic disposable lab coats are made of 55 g/m² of microporous nonwovens and meet the stringent requirements of the clean room industry. The light-weight, low-lint material provides excellent wearing comfort and breathability even when worn for a long time.
With zip and elastic cuffs for secure fit Provides excellent protection against hazardous dust, liquid splashes and infectious agents. They are anti-static and suitable for cleanrooms. These lab coats type PB [6-B] offer a cost effective solution for the need for disposable clothing.

This text is machine translated.

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)