User & Safety Instructions 3456203 Antistat 600-5010E Anti-static disposable coveralls XXL Size: XXL White
Description
These non-sterile disposable coveralls have been designed and manufactured to meet the stringent requirements of the clean room industry. Made from lightweight, lint-free fabric, these products offer excellent comfort, breathability and water vapor permeability. Our products are CE-labeled according to PSA standard category 3, type 5 and 6 and offer a cost-effective option for your need for disposable clothing. Our products are available sterile by gamma irradiation and conform to ISO 4, EU GMP Class A. Provides protection according to type 5/6, is anti-static and hardly any fluff. Made from Spunbound polypropylene. These coveralls are clean and affordable, making Ideal suitable for a variety of controlled environments.
These non-sterile disposable coveralls have been designed and manufactured to meet the stringent requirements of the clean room industry. Made from lightweight, lint-free fabric, these products offer excellent comfort, breathability and water vapor permeability. Our products are CE-labeled according to PSA standard category 3, type 5 and 6 and offer a cost-effective option for your need for disposable clothing. Our products are available sterile by gamma irradiation and conform to ISO 4, EU GMP Class A. Provides protection according to type 5/6, is anti-static and hardly any fluff. Made from Spunbound polypropylene. These coveralls are clean and affordable, making Ideal suitable for a variety of controlled environments.
This text is machine translated.
What kind of Disposable Protective Clothing are you looking for?