• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 16617 Charger 4 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microprocessor Battery Charger 6/12V4A

  • 9-stage charging characteristic curve
  • Multi-function display
  • Battery analysis function
  • Reactivation function
  • Trickle charging function

Technical specifications

Product type

Charger

Dim

(L x W x H) 18 x 8 x 4.5 cm

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

14 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

SLA

Lead acid

Weight

510 g

Features

Multiple charging modes

Battery life protection

Charging current at 12 V

4 A

Charging current at 6 V

2 A

Width

8 cm

Height

4.5 cm

Length

18 cm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1533253 APA 16617 Charger 4 A

Conformity certificate

Conformity certificate 1533253 APA 16617 Charger 4 A

Description

This charger is designed to charge of open and a large number of closed, maintenance-free lead-acid rechargeable batteries (batteries):
Wet batteries (wet), lead-acid batteries (liquid electrolyte)
Gel batteries (jelly-like electrolyte)
AGM batteries (electrolyte in glass fiber fleece)
Maintenance-free lead-acid batteries (MF).

This text is machine translated.

Features

  • Multi-function display for charging progress, the charging voltage, charging current
  • Battery analysis function automatically detects deep-discharged/defective battery
  • Reactivation function for deep-discharged batteries
  • Trickle charging function

Scope of delivery

  • Incl. charging cable with terminal clamps and ring eyelets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)