• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 16626 Automatic charger 12 V 27 A, 4 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic battery charger 12 V, 4 A.

  • Automatically switches to maintenance mode when the battery is fully charged

Technical specifications

Product type

Automatic charger

Dim

(W x H x D) 14.5 x 17 x 9 cm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

85 Ah

Recommended battery capacity at 12 V min.

20 Ah

Suitable for

VRLA AGM

SLA

Lead acid

Weight

1.38 kg

Features

Battery life protection

Charging current at 12 V

27 A

4 A

Width

14.5 cm

Height

17 cm

Depth

9 cm

Cable length

1.70 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933034 APA 16626 Automatic charger 12 V 27 A, 4 A

Description

The APA charger can be used to charge various types of lead-acid batteries (batteries), such as wet batteries (WET, liquid electrolyte), gel batteries (electrolyte), AGM batteries (electrolyte in glass fiber fleece) and maintenance-free lead-acid batteries (MF). The charger is equipped with three charging levels.
The large LED indicator lights inform you about the charging status and warn you when the polarity is reversed. When the vehicle battery is fully charged, the charger switches off automatically. The Automatic Battery Charger from APA is automatically protected against sparks, reverse polarity, short-circuit and thermal overload.


This text is machine translated.

Features

  • Automatic fuse: In case of sparks, reverse polarity, short circuit and thermal overload

Scope of delivery

  • Battery charger
  • 4x cable holder
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)