• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC SRV1KI UPS 1000 VA No. of outputs 3 x

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

APC EASY UPS SRV 1000 VA, 230 V.

  • High-quality, double-conversion online UPS designed to meet the essential requirements of power protection, even under the most unstable performance conditions
  • Output connections: (3) IEC 320 C13 (power failure protection)
  • Nominal output voltage: 230V
  • Nominal input voltage: 230V
  • Input connection type: IEC-320 C14

Technical specifications

  • Maximum configurable power (watts): 800 watts / 1.0 kVA
  • Note on output voltage: Configurable for 220, 230 or 240 V rated output voltage
  • Current distortion: 0.03
  • Output frequency (line-synchronous): 50/60 Hz +/- 3 Hz
  • Other output voltages: 220, 240
  • Load crest factor: 3:1
  • Topology: Online double conversion
  • Type of waveform: Sine wave
  • Tranfer Time: 4ms (typical)
  • Continuity: Internal bypass (automatic and manual)
  • Input frequency 40-70 Hz
  • Input voltage range for mains operation: 160-280 V.
  • Input voltage Range for the most important operations: 100-280 (half load) V.
  • Number of supply lines: 1
  • Other input voltages: 220, 240
  • Battery type: Maintenance-free sealed lead-acid battery with suspended electrolyte; leak-proof
  • Pre-installed batteries: 1
  • Typical charging time: 4 hours
  • Battery charge capacity (watts): 38 watts
  • Data interfaces: DB9 RS-232, Smart-Slot, USB
  • Control console: Multifunctional LCD status and control console
  • Control panel: Alarm when battery is on; DeterierAlarm for low battery; Overload alarm with continuous tone
  • Emergency cut-off (EPO): No.
  • Operating temperature range 0-40°C.
  • Operating relative humidity: 0 - 95 %
  • Operating elevation: 0 - 3000 meters
  • Storage temperature -20 - 50 °C.
  • Storage relative humidity 0 - 95%
  • Storage elevation: 0 - 15000 meters
  • Noise level (1 meter distance): 50 dBA
  • On-line heat dissipation: 372 BTU/hr (British unit of heat per hour)
  • Protection class: IP20
  • CE, IEC 62040-1-1, IEC 62040-1-2
  • RoHS compliant
Product type

UPS

Nominal power

1000 VA

No. of outputs

3 x

Output

IEC socket

Type

SRV1KI

Width

145 mm

Height

223 mm

Depth

288 mm

Weight

9.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246679 APC SRV1KI UPS 1000 VA No. of outputs 3 x

Description

Automatic internal bypass: Supplies power to the connected loads if the UPS becomes overloaded or fails.

Automatic restart of connected loads after UPS switch-off: Automatically starts up the connected devices when the mains voltage returns.

ECO mode: Mode of operation in which unnecessary electrical components are bypassed with proper power supply to enable efficient operation without compromising availability.

Input power factor correction: Reduces installation costs by using smaller generators and thinner cables.

Intelligent battery management: An intelligent precision charging system optimizes the performance, life and reliability of batteries.

LCD graphic screen: Display of operating modes, system parameters and alarms in the form of texts and overview circuit diagrams.

Serial interface: The integrated RS-232 serial interface allows the control and monitoring of the S20 over any home automation network. For information on communicating with the S20, refer to APC Application Note No. 102. If you want to integrate the S20 with Crestron or AMX networks, refer to the websites of the respective providers.

USB port allows management of the UPS via USB port.

This text is machine translated.

Features

  • Approval by testing institutions: Ensures that the product has been tested and approved for safe operation with the connected devices of service providers and within the specified environment.
  • USB connection: Use your PC for access to additional management functions of your UPS via a USB connection.
  • Pure sinusoidal output signal in battery operation: Simulates mains power supply for the highest possible compatibility with servers and sensitive electronic systems with active correction of the power factor.
  • Predictive reporting of potential errors: Analysis for early detection of errors enables proactive replacement of components.
  • Automatic self-test: Periodic battery self-tests for timely replacement of used batteries.
  • Battery disconnected notification: Gives a warning when a battery is not available for power supply.
  • Warning Tones—notifies users when the power or UPS system status changes.
  • ECO mode: Mode of operation in which unnecessary electrical components are bypassed with proper power supply to enable efficient operation without compromising availability.
  • SmartSlot: Equip your UPS with management cards with individual functions.
  • Management software: Easy monitoring of power quality and user-friendly management of the UPS.
  • Intuitive LCD user interface: Easy-to-read interface with accurate information in multiple languages and support for on-site UPS configuration with easy-to-use navigation buttons.
  • Online double-converter technology: Ensures a consistently high power quality. Any distortion of the voltage wave form is smoothed via an AC-DC and subsequent DC-AC conversion (without switching time). The battery is only used as an emergency power supply.
  • Generator-compatible: Ensures the uninterrupted supply of clean current to connected devices during generator operation.
  • Wide input voltage range: Special model for environments with frequent/strong power disturbances and functions for extending the battery life.
  • High efficiency: High efficiency even at low operating power
  • Input power factor correction: Reduces installation costs, because smaller generators and thinner cables can be used.
  • Intelligent battery management: An intelligent precision charging system optimizes the performance, life and reliability of batteries.
  • LCD graphic screen: Display of operating modes, system parameters and alarms in the form of texts and overview circuit diagrams.
  • LED indicators: Clear indicators for power quality, UPS and battery status.
  • Serial port: Provides management of the UPS through a serial port.
  • Network management: Provides remote power management of the UPS over the network via PowerChute Business Edition.
  • SmartSlot: Equip your UPS with management cards with individual functions.

Scope of delivery

  • Basic UPS signaling cable RS-232
  • CD with software
  • USB cable
  • User manual
  • Power cord (1.5 m)

What kind of UPSs are you looking for?