• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 18545CD 18545CD Pushbutton 30 V DC 0.1 A 2 x On/(On) momentary 1 pc(s)

1/2
Image similar
Product type
Pushbutton
Lighting type
None
Switch position
2 x On/(On)
Contact type
2 change-overs
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.17 / piece)
€ 21.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With snap switch element
Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Blue

White

Functions

momentary

Type

2-pin

Lighting type

None

Switch position

2 x On/(On)

Contact type

2 change-overs

Contact material

Brass contacts, gold plated (CD)

Connection

Solder tag

Switching voltage

30 V DC

Switching current (max.)

0.1 A

Dielectric strength


1000V/ 50 Hz

Recess diameter

6.35 mm

Electrical lifespan

60 000 cycles

Content

1 pc(s)

Insulation resistance


1000 MΩ

Contact resistance


50 mΩ

Board thickness (max.)

7 mm

Type

18545CD

Switching capacity

(at nominal resistive load) 100 A/30 V DC

Switching voltage

30 V DC

Switching current

100 mA

Connection

Solder lugs

Documents & Downloads

Datasheet

Datasheet 700276 APEM 18545CD 18545CD Pushbutton 30 V DC 0.1 A 2 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700276 APEM 18545CD 18545CD Pushbutton 30 V DC 0.1 A 2 x On/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)