• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM IAR3F1600 IAR3F1600 Pushbutton 24 V DC 2 A 1 x Off/(On) momentary IP67 (front) 1 pc(s)

1/2
Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.18 / piece)
€ 23.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Red

Functions

momentary

Type

Push buttons

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

A-Silver

Connection

Open end cable

Switching voltage

24 V DC

Switching current (max.)

2 A

Dielectric strength

1000 V/ACeff

Min. temperature

-20 °C

Max. temperature

+65 °C

Recess diameter

15.50 mm

Electrical lifespan

1 000 000 cycles

IP67 (front)

Content

1 pc(s)

Insulation resistance

(500 V/DC) voltage:100 MΩ

Contact resistance

Max. 100 mΩ

Board thickness (max.)

7 mm

Type

IAR3F1600

Switching capacity

2 A/24 V DC

Switching voltage

24 V DC

Switching current

2 A

Pins

1

Temperature range

-20 - +65 ºC °C

Documents & Downloads

Datasheet

Datasheet 700434 APEM IAR3F1600 IAR3F1600 Pushbutton 24 V DC 2 A 1 x Off/(On) momentary IP67 (front) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700434 APEM IAR3F1600 IAR3F1600 Pushbutton 24 V DC 2 A 1 x Off/(On) momentary IP67 (front) 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.25*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)