1/2
Image similar
Pushbutton
Convex
Red
momentary
Snap-In
None
1 x Off/(On)
1 maker
Solder pins
50 mΩ
125 V AC
0.125 A
1000 V/ACeff
-40 °C
+125 °C
1000000 Zyklen
12 mm
500000 Zyklen
1 pc(s)
(500 V/DC) at least 1000 MΩ
4 mm
IBR3SAD600
400 mA/32 V/AC, 100 mA/50 V/DC, 125 mA/125 V AC
125 V AC
125 mA
-40 - +125 °C
Datasheet 700494 APEM IBR3SAD600 IBR3SAD600 Pushbutton 125 V AC 0.125 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 700494 APEM IBR3SAD600 IBR3SAD600 Pushbutton 125 V AC 0.125 A 1 x Off/(On) momentary 1 pc(s)
€ 21.16*
The necessary accessories are required to use the article as described.