
Highlights & Details
The iPhone 12. Almost too fast to be true.
- 6.1" Super Retina XDR Display (15.5 cm diagonal) (2)
- Ceramic Shield, which holds more than any smartphone glass
- 5G for super-fast downloads and streaming in the highest quality (1)
- A14 Bionic, the fastest chip in a smartphone
- Advanced two‑camera system with 12 MP ultra wide angle‑ and wide angle lens, night mode, Deep Fusion, smart HDR 3, 4K Dolby vision HDR recording
- 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
- Industry-leading IP68 water protection (5)
- Supports MagSafe accessories for easy docking and faster wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- GSM standard
5G
- Factory colour
(PRODUCT) RED™
- Operating system (Version)
iOS 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
256 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
HSPA
HSDPA
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
OLED
QI charging
IP68
Dustproof
Waterproof
Face recognition
NFC
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.4 mm
- Weight
162 g
- Interfaces
Apple Lightning
- Apple version
iPhone 12
- Type
(PRODUCT) RED■12
n.rel.
- Condition
The term "return items" refers to (mail order) retail products returned to the supplier after being unwrapped/unboxed, inspected and, if applicable, used by customer. The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. The product is in excellent working order. (BGOODS7)
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361389 Apple refurbished iPhone 12 Discounted (return item, very good) 256 GB 6.1 inch (15.5 cm) iOS 14 12 MP (PRODUCT) RED™
Information
Repairability/durability data sheet 2361389 Apple refurbished iPhone 12 Discounted (return item, very good) 256 GB 6.1 inch (15.5 cm) iOS 14 12 MP (PRODUCT) RED™
Description
This text is machine translated.
Scope of delivery
- Cable USB?C on Lightning
- This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















