• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone 12 Refurbished (very good) 64 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 12 MP Black

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The iPhone 12. Almost too fast to be true.

  • 6.1" Super Retina XDR Display (15.5 cm diagonal) (2)
  • Ceramic Shield, which holds more than any smartphone glass
  • 5G for super-fast downloads and streaming in the highest quality (1)
  • A14 Bionic, the fastest chip in a smartphone
  • Advanced two‑camera system with 12 MP ultra wide angle‑ and wide angle lens, night mode, Deep Fusion, smart HDR 3, 4K Dolby vision HDR recording
  • 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
  • Industry-leading IP68 water protection (5)
  • Supports MagSafe accessories for easy docking and faster wireless charging (4)
  • IOS 14 with new widgets on the Home screen, the new app library, app clips and more

Technical specifications

Product type

iPhone

GSM standard

5G

Factory colour

Black

Operating system (Version)

iOS 14

Display (cm)

15.5 cm

Screen size diagonal (inches)

6.1 inch

Display resolution

2532 x 1170 Pixel

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Memory capacity

64 GB

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Data transfer

LTE

HSPA

HSDPA

EDGE

NFC (Near field communication)

Yes (built-in)

Mobile phone features

OLED

QI charging

IP68

Dustproof

Waterproof

Face recognition

NFC

Built-in Glonass

Yes (built-in)

Built-in GPS

Yes (built-in)

Wi-Fi

Yes (built-in)

Width

71.5 mm

Height

146.7 mm

Depth

7.4 mm

Weight

162 g

Interfaces

Apple Lightning

Apple version

iPhone 12

Type

12

n.rel.

Smartphone model

iPhone 12

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Contract

None

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361377 Apple refurbished iPhone 12 Refurbished (very good) 64 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 12 MP Black

Information

Repairability/durability data sheet 2361377 Apple refurbished iPhone 12 Refurbished (very good) 64 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 12 MP Black

Description

The iPhone 12 brings everything in a new dimension with super-fast 5G (1). A14 Bionic, the fastest chip in a smartphone. A new two-camera system. And a fascinating Super Retina XDR display, with which you can see everything in brilliant detail.

This text is machine translated.

Scope of delivery

  • USB-C to Lightning cable
  • This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.