
Highlights & Details
The most powerful 4.7" iPhone ever.
- 4.7" Retina HD display (11.94 cm diagonal) (1)
- Water‑ and dust protection (1 meter for up to 30 minutes, IP67) (3)
- 12 MP camera (wide angle), portrait mode, portrait light, depth‑control, smart HDR of the next generation and 4K video
- 7 MP front camera with portrait mode, portrait light and depth‑Control
- Touch ID for secure authentication and Apple Pay
- A13 Bionic Chip with Neural Engine of 3. Generation
- Quick charging
- Wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- Operating system (Version)
iOS 14
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution
1334 x 750 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
HSUPA
HSPA
HSDPA
GPRS
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Fingerprint scanner
IP67
NFC
Sprayproof
Dustproof
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
- Width
67.3 mm
- Height
138.4 mm
- Depth
7.3 mm
- Weight
148 g
- Interfaces
Apple Lightning
- Apple version
iPhone SE (2nd Gen)
- Type
SE (2. Generation)
n.rel.
- Condition
Product that has been returned to the supplier after being unwrapped/unboxed, inspected and, if applicable, used by customer. The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. The product is in excellent working order. (BGOODS8)
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361540 Apple refurbished iPhone SE (2nd Gen) Discounted (return item, good) 128 GB 4.7 inch (11.9 cm) iOS 14 12 MP Black
Information
Repairability/durability data sheet 2361540 Apple refurbished iPhone SE (2nd Gen) Discounted (return item, good) 128 GB 4.7 inch (11.9 cm) iOS 14 12 MP Black
Description
IPhone SE is the most powerful 4.7" iPhone ever (1). It has the A13 Bionic for incredible performance in apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. smart HDR of the next generation for unbelievable details in the bright and dark areas. 4K video in cinematic quality. And all the advanced features of iOS. With a long battery life (2) and water protection (3), you get much of what was on iPhone in a smaller size.
This text is machine translated.
Scope of delivery
- Cable USB?C on Lightning
- This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















