• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone SE (2nd Gen) Discounted (return item, good) 128 GB 4.7 inch (11.9 cm) iOS 14 12 MP (PRODUCT) RE

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The most powerful 4.7" iPhone ever.

  • 4.7" Retina HD display (11.94 cm diagonal) (1)
  • Water‑ and dust protection (1 meter for up to 30 minutes, IP67) (3)
  • 12 MP camera (wide angle), portrait mode, portrait light, depth‑control, smart HDR of the next generation and 4K video
  • 7 MP front camera with portrait mode, portrait light and depth‑Control
  • Touch ID for secure authentication and Apple Pay
  • A13 Bionic Chip with Neural Engine of 3. Generation
  • Quick charging
  • Wireless charging (4)
  • IOS 14 with new widgets on the Home screen, the new app library, app clips and more

Technical specifications

Product type

iPhone

GSM standard

GSM/2G

UMTS/3G

LTE/4G

Factory colour

(PRODUCT) RED™

Operating system (Version)

iOS 14

Display (cm)

11.9 cm

Screen size diagonal (inches)

4.7 inch

Display resolution

1334 x 750 Pixel

Resolution of built-in camera

12 MP

Front camera resolution

7 MP

Memory capacity

128 GB

SIM card version

Nano SIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1400 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Data transfer

LTE

HSUPA

HSPA

HSDPA

GPRS

EDGE

NFC (Near field communication)

Yes (built-in)

Mobile phone features

Fingerprint scanner

IP67

NFC

Sprayproof

Dustproof

Built-in Glonass

Yes (built-in)

Built-in GPS

Yes (built-in)

Wi-Fi

Yes (built-in)

Width

67.3 mm

Height

138.4 mm

Depth

7.3 mm

Weight

148 g

Interfaces

Apple Lightning

Apple version

iPhone SE (2nd Gen)

Type

(PRODUCT) RED■SE (2. Generation)

n.rel.

Condition

Product that has been returned to the supplier after being unwrapped/unboxed, inspected and, if applicable, used by customer. The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. The product is in excellent working order. (BGOODS8)

Contract

None

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361542 Apple refurbished iPhone SE (2nd Gen) Discounted (return item, good) 128 GB 4.7 inch (11.9 cm) iOS 14 12 MP (PRODUCT) RE

Information

Repairability/durability data sheet 2361542 Apple refurbished iPhone SE (2nd Gen) Discounted (return item, good) 128 GB 4.7 inch (11.9 cm) iOS 14 12 MP (PRODUCT) RE

Description

The iPhone SE. Powerful A13 Bionic chip. Portrait mode and 4K video. Brilliant 4.7" Retina HD display and Touch ID (1). And a long battery life (2). This is the iPhone with a small size, but incredibly powerful.

IPhone SE is the most powerful 4.7" iPhone ever (1). It has the A13 Bionic for incredible performance in apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. smart HDR of the next generation for unbelievable details in the bright and dark areas. 4K video in cinematic quality. And all the advanced features of iOS. With a long battery life (2) and water protection (3), you get much of what was on iPhone in a smaller size.

This text is machine translated.

Scope of delivery

  • Cable USB?C on Lightning
  • This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.