• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt POK 100V/10A SSR Nominal voltage: 24 V DC Switching current (max.): 10 A 1 pc(s)

Product type
SSR
Nominal voltage
24 V DC
Switching voltage (max.)
100 V DC
Switching current (max.)
10 A
Type
POK 100V/10A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

SSR

Type

POK 100V/10A

Connection

Screw terminal

Factory colour

Grey-orange

Nominal voltage

24 V DC

Switching voltage (max.)

100 V DC

Switching current (max.)

10 A

Features

+ LED

Max. temperature

50 °C

Min. temperature

-20 °C

Length

62 mm

Width

17 mm

Height

62 mm

Dim

(L x W x H) 62 x 17 x 62 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2799664 Appoldt POK 100V/10A SSR Nominal voltage: 24 V DC Switching current (max.): 10 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)