• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila 18650 USB-C Akku Li-Ion 2000 mAh 3.7 V 1 St. USB-C® battery 18650 Li-ion 3.7 V 2000 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

18650

Product type

USB-C® battery

Technology

Li-ion

Dim

(Ø x H) 18 mm x 65 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2000 mAh

Height

65 mm

(Ø)

18 mm

Content

1 pc(s)

Type

18650 USB-C Akku Li-Ion 2000 mAh 3.7 V 1 St.

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3478881 Aqiila 18650 USB-C Akku Li-Ion 2000 mAh 3.7 V 1 St. USB-C® battery 18650 Li-ion 3.7 V 2000 mAh 1 pc(s)

Datasheet 3478881 Aqiila 18650 USB-C Akku Li-Ion 2000 mAh 3.7 V 1 St. USB-C® battery 18650 Li-ion 3.7 V 2000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3478881 Aqiila 18650 USB-C Akku Li-Ion 2000 mAh 3.7 V 1 St. USB-C® battery 18650 Li-ion 3.7 V 2000 mAh 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)