• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Powerbird B10M Power bank 10000 mAh LiPo USB type A, USB C® Moss green

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila Powerbird B10M Power bank

  • 2x USB-C output
  • USB A- output
  • Convenient LC-Display

Technical specifications

  • Capacity: 1000mAh, 37 Wh
  • LC display
  • Performance. 20 W
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

137 mm

Width

67 mm

Connector

USB type A

USB C®

Height

16 mm

Weight

206 g

Operating voltage

USB-C®

Factory colour

Moss green

Wireless charging

No

Dim

(L x W x H) 137 x 67 x 16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330700 Aqiila Powerbird B10M Power bank 10000 mAh LiPo USB type A, USB C® Moss green

Description

With the Aqiila power bank, you can be sure that your smartphone or other mobile USB devices will never run out of power. The clear LCD-display shows you exactly, how much power you have. With a capacity of 10,000 mAh and a compact design, this power bank offers the perfect balance between portability and power output. Charge your smartphone several times, Ideal for traveling, daily commuting or simply for an eventful day. The soft-touch surface and convenient carry strap provide a secure grip and a stylish look, while the light and compact design ensures that the power bank fits easily in your pocket, Ideal for traveling! In addition, the Aqiila power bank features two USB-C ports and a USB A port so you can charge multiple devices at the same time. With a maximum output power of 20W your devices are fully charged again in no time. Pass-through technology allows you to charge your devices whilst the power bank itself is being charged at the same time. With six built-in security features, this power bank provides reliable protection during your travels, so you can take them with you in peace on the plane.

This text is machine translated.

Scope of delivery

  • Powerbank
  • USB-C cable (30cm)
  • Wrist strap
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)