• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino A000052 Board Leonardo without Headers Core ATMega32

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Microcontroller: ATmega32u4
  • Operating voltage 5V
  • Input voltage (recommended): 7-12V
  • Input voltage (limit values): 6-20V
  • Digital I/O pins 20
  • PWM channels 7
  • Analogueue input channels: 12
  • DC current per I/O pin 40 mA
  • DC current for 3.3V pin: 50 mA
  • Flash memory: 32 KB (ATmega32u4), of which 4 KB is used by the boot loader
  • SRAM: 2.5 KB (ATmega32u4)
  • EEPROM 1 KB (ATmega32u4)
  • Clock speed: 16 MHz
Type

Arduino Leonardo

Series

Core

Processor

Atmega32u4

Clock speed

16 MHz

Memory type

FLASH

External ports

micro USB (data)

Length

68.6 mm

Width

53.3 mm

Output voltage

5 V

Output current

40 mA

Product type

Board

MC layout

AVR

Interfaces

USB

Series

ATMega32

Technology

8-bit MCU

Tool type

Demo board

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445507 Arduino A000052 Board Leonardo without Headers Core ATMega32

Description

The Arduino Leonardo is a microcontroller board based on the ATmega32u4. It has 20 digital input/output pins (7 of which can be used as PWM outputs and 12 as analogueue inputs), a 16 MHz crystal oscillator, a micro USB port, a power supply jack, an ICSP header and a reset button. It contains everything was needed to support the microcontroller; simply connect it to a computer with a USB cable or supply it with an AC/DC adapter or a battery to get started.
The Leonardo differs from all previous boards in that the ATmega32u4 has a built-in USB communication, which makes a second processor unnecessary. This allows the Leonardo to appear as a mouse and keyboard to a connected computer, in addition to a virtual (CDC) serial/COM port. It also has other effects on the behavior of the board; these are described on the Getting Started page.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)