• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino A000056 Board Due without Headers Core

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Series

Core

Processor

AT91SAM3X8E

Clock speed

84 MHz

Memory type

FLASH

Memory capacity

0.512 MB

Length

150 cm

Width

100 mm

Height

50 mm

Product type

Board

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969876 Arduino A000056 Board Due without Headers Core

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)