• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00003 Board Zero Core

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Microcontroller: ATSAMD21G18, 32-bit ARM Cortex M0+
  • Operating voltage 3.3V.
  • Digital I/O pins 20
  • PWM pins 3, 4, 5, 6, 8, 9, 10, 11, 12, 13
  • UART: 2 (native and programming)
  • Analogue input pins: 6, 12-bit ADC channels
  • Analogue output pins: 1, 10-bit DAC
  • External interrupts: All pins except pin 4
  • DC current per I/O pin 7 mA
  • Flash memory 256 KB
  • SRAM: 32 KB
  • Clock speed: 48 MHz
  • Weight: 12 gr.
Series

Core

Processor

ATSAMD21G18

32 kB

Clock speed

48 MHz

Memory type

FLASH

Memory capacity

256 kB

Processor cores (No.)

1 x

External ports

micro USB (data)

Length

68 mm

Width

53 mm

Output current

7 mA

Product type

Board

MC layout

ARM Cortex-M0+

Interfaces

UART

Technology

32-bit MCU

Tool type

Development kit

Weight

32 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445509 Arduino ABX00003 Board Zero Core

Description

Arduino Zero is a simple and powerful 32-bit extension of the UN-established platform. This board aims to provide a platform for innovative projects in the areas of intelligent IoT devices, wearable technology, high-tech automation, crazy robotics and much more.

The Zero is a simple and powerful 32-bit extension of the UN-created platform. The Zero-Board extends the family through increased performance, enables a variety of project possibilities for devices and serves as a great teaching tool for learning the development of 32-bit applications. Zero applications range from intelligent IoT devices, wearable technology, high-tech automation to crazy robotics. The board is powered by the SAMD21 MCU from Atmel, which has a 32-bit ARM Cortex® M0+ Kern. One of the most important functions is Atmel's Embedded Debugger (EDBG), which provides a complete debug interface without additional hardware, thus significantly increasing the user-friendliness of software debugging. EDBG also supports a virtual COM port that can be used for device and boot loader programming. Caution! Unlike most Arduino and Genuine boards, the zero runs at 3.3 V. The maximum voltage that the I/O pins can tolerate is 3.3 V. The addition of 3.3 V to any I/O pin could damage the board. The board contains everything was needed to support the microcontroller; simply connect it to a computer with a micro USB cable or supply it with an AC/DC adapter or battery to get started. The Zero is compatible with all shields that operate at 3.3V and conform to Arduino pin assignment 1.0.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)