• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00012 Board MKR ZERO MKR

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Music fans beware: I2S Bus & SD!

  • MKR ZERO has an integrated SD connection with special SPI interfaces (SPI1), with which you can play music files without additional hardware! For those who do not know, I2S (Inter-IC Sound) is an electrical serial bus interface standard for connecting digital audio devices.

Technical specifications

Series

MKR

Product type

Board

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969867 Arduino ABX00012 Board MKR ZERO MKR

Description

Attention Musicians: We have some news for you! We have released two libraries for you:
- Arduino Sound Library - an easy way to play and analyze audio data with Arduino on SAM D21-based boards.
- I2S library - for using the I2S protocol on SAMD21-based boards.

Arduino MKR Zero
The MKR ZERO offers you the performance of an Arduino Zero in the smaller format, which is determined by the MKR form factor. The MKR ZERO board is a great tool to learn more about the development of 32-bit applications. It has an integrated SD-connection with special SPI-interfaces (SPI1), with which you can play MUSIC files without additional hardware! The board is operated by Atmel's SAMD21 MCU with a 32-bit ARM Cortex® M0+ Kern.

This text is machine translated.

Features

  • Microcontroller SAMD21 Cortex-M0+ 32bit ARM MCU with low power
  • on-board power supply (USB/VIN) 5V
  • supported battery(*) Li-Po single cell, 3.7V, 700mAh minimum
  • DC for 3.3V Pin 600mA
  • DC for 5V Pin 600mA
  • circuit operating voltage 3.3V
  • Digital I/O pins 22
  • PWM pins 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 - or 19)
  • UART 1
  • SPI 1
  • I2C 1
  • analogue input pins 7 (ADC 8/10/12 bit)
  • analogue output pins 1 (DAC 10 bit)
  • external interrupts 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
  • Direct current per I/O Pin 7 mA
  • Flash memory 256 KB
  • Flash memory for bootloader 8 KB
  • SRAM 32 KB
  • EEPROM no
  • clock frequency 32.768 kHz (RTC), 48 MHz
  • LED_BUILTIN 32
  • Full-Speed USB device and integrated host

Scope of delivery

  • Arduino® Board MKR Zero

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)