• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00027 Board Nano 33 IoT Nano

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Arm® Cortex®-M0 microcontrollerAVR architectureOperating voltage 5 V.Flash memory 32 KB, of which 2 KB from the bootloaderSRAM: 2 kBPulse frequency 16 MHzAnalogue I/O pins 8EEPROM: 1 kBDC current per I/O pins 40 mA (I/O pins)Input voltage 7-12 V.Digital I/O pins 22PWM output 6Power consumption 19 mAPCB size 18 x 45 mmWeight 7 g.Product code A000005
Type

Arduino Nano

Series

Nano

Processor

ATSAMD21G18

2 kB

Clock speed

16 MHz

Memory type

FLASH

Memory capacity

32 kB

External ports

Pin header

Wi-Fi

built-in

Length

50.000 mm

Width

70.000 mm

Height

20.000 mm

Output current

40 mA

Product type

Board

MC layout

AVR

Interfaces

Wi-Fi

Manufacturer-specific

Technology

32-bit MCU

Tool type

CPU modul

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240028 Arduino ABX00027 Board Nano 33 IoT Nano

Description

This small, robust and powerful board has WLAN and Bluetooth connectivity. Combined with its power-saving architecture, it is a practical and cost-effective solution for your connected projects. Arduino Nano 33 IoT is fully compatible with the Arduino IoT Cloud and supports full TLS-safe transport: The ATECC608A crypto chip stores the cryptographic keys in hardware and offers a very high level of security for this product class. Integration with Arduino IoT Cloud also provides a very efficient way to set up online dashboards with little coding and minimal effort. In the same size as the Arduino Nano, the Arduino Nano 33 IoT features an arm Cortex-M0 + SAMD21 processor, a ESP32-based WLAN and Bluetooth module, a 6-axis inertial measurement unit (IMU) and a crypto chip that securely stores certificates and pre-shared keys. The board can be used either in a pinboard (when mounting pin strips) or as an SMT module and can be soldered directly via the box plates

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)