• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00050 Board Nicla Sense ME

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino Nicla Sense ME

  • Tiny form factor
  • Easy configuration, instant setup, high-quality data
  • Easy creation of WSN (wireless sensor network) that collects data
  • State-of-the-art, industrial-grade sensors
  • AI and machine learning with low power consumption
  • Can house intelligence on the edge
  • Eslov connection for easy communication in the vicinity
  • Rapid deployment within existing infrastructure

Technical specifications

  • Microcontroller Cortex-M4 nRF52832
  • USB: MICRO USB (USB-B)
  • BUILT-IN LED: 1 RGB LED (I2C)
  • Digital I/O pins: 10 (of which 2 are shared with I2C and 4 with SPI)
  • Analogue input pins: 2, both with PWM
  • PWM ports: 12 (of which 2 are common with analogueue, 2 are common with I2C and 4 are common with SPI)
  • External interrupts: 12
  • Bluetooth: ANNA B112 Bluetooth module
  • UART, I2C, SPI
  • nRF52832 system-on-chip: 64KB SRAM, 512kB flash
  • 2x MX25R1635FZUIH0: 2MB for data logging, 2MB memory for BHI260AP

64 kB

Memory type

FLASH

Memory capacity

2 MB

Product type

Board

MC layout

ARM Cortex-M4

Interfaces

USB 2.0 port Micro B

Technology

32-bit MCU

Tool type

Development kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2473305 Arduino ABX00050 Board Nicla Sense ME

Datasheet 2473305 Arduino ABX00050 Board Nicla Sense ME

Datasheet 2473305 Arduino ABX00050 Board Nicla Sense ME

User & Safety Instructions

User & Safety Instructions 2473305 Arduino ABX00050 Board Nicla Sense ME

Description

The Nicla Sense ME has 4 power-saving sensors in the smallest space, which enable a powerful data fusion at the interface. Analyze motion and environment with industry-standard Bosch sensors, rotation, acceleration, pressure, humidity, Temperature, air quality and CO2 content.

The Arduino® Nicla Sense ME is equipped with a range of industrial-quality sensors in the smallest of spaces. Measure process parameters such as temperature, humidity and movement. Equipped with a 9-axis inertial measurement unit and the possibility of a Bluetooth Low Energy (BLE) connection, it can help you to create your next BLE-capable project. Create your own industrial-quality wireless sensor network with the integrated Bosch sensors BHI260AP, BMP390, BMM150 and BME688.

IMU - BHI260AP
An KI smart sensor hub with integrated 6-axis IMU (3-axis accelerometer + 3-axis gyroscope) for activity detection, driven by a 32-bit Synopsys DesignWare ARC™ EM4™ CPU.

Pressure sensor - BMP390
A high-performance pressure sensor that operates between 300 and 1250 hPa with low drift.

Magnetometer - BMM150
A low-noise magnetometer with a typical range of ±1300μT in the X,Y-axis and ±2500μT in the Z-axis.

Temperature sensor - BME688
An environmental sensor that can measure pressure, humidity and temperature. The built-in intelligent gas sensor can also help determine the air quality index by detecting a wide range of gases including volatile organic compounds (VOC).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)