• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00061 Board Nicla Voice

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Arduino Nicla Voice MPN ABX00061

  • Powerful processor with integrated Deep Neutral Networks in a tiny form factor (22.86 x 22.86 mm)Built-in microphone, magnetometer and intelligent 6-axis IMUBuilt-in Bluetooth® Low Energy connectivity for easy interaction with existing devicesRun multiple applications simultaneously to detect events, speakers, multiple keywords, and keyword recognitionImproved audio quality through echo suppression and noise suppressionExtremely low power consumption for processing sensor data in 24/7 operationIndependently on battery modeCompatible with Arduino MKR and Portenta products

Technical specifications

Memory type

FLASH

SRAM

Length

22.86 mm

Width

22.86 mm

Product type

Board

Interfaces

USB

Tool type

Development kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626555 Arduino ABX00061 Board Nicla Voice

User & Safety Instructions

User & Safety Instructions 2626555 Arduino ABX00061 Board Nicla Voice

Description

A Neural Decision Processor from Syntiant (NDP120) is integrated on the board, with which multiple AI algorithms can be executed.In addition to its microphone, the tiny Nicla Voice has an intelligent 6-axis motion sensor and a magnetometer, WAS makes it an ideal solution for predictive maintenance with very low power consumption, gesture and speech recognition and contactless applications.Nicla Voice offers integrated Bluetooth® Low Energy connectivity and is compatible with Nicla, Portenta and MKR products.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)