• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino AKX00044 Expansion kit Explore IoT Kit Rev2 Education

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Series

Education

Memory type

FLASH

Wi-Fi

built-in

Output voltage

24 V

Content

Display

Housing

USB cable

LEDs

Sensors

Product type

Expansion kit

Suitable for

Arduino

Interfaces

Grove

Micro USB

Manufacturer-specific

Tool type

Development starter kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049083 Arduino AKX00044 Expansion kit Explore IoT Kit Rev2 Education

Description

Advanced students can now quickly and easily create their own connected devices – the so-called Internet of Things. You will learn how to build objects connected to the Internet, with easy access to entry-level activities and 10 sustainability projects, supported by technical and theoretical lessons. Each of these projects allows students to examine and solve a real challenge related to one of the United Nations Sustainable Development Goals. Students learn design-thinking methods that help them develop their own unique solutions to challenges such as urban agriculture, health monitoring, and water and waste savings.

Empower your students with future technologies, design methods and a thorough understanding of real problems, in order to build a sustainable future with the Arduino Explore IoT Kit Rev2.

The Arduino Explore IoT Kit Rev2 is designed to provide a comprehensive understanding of the Internet of Things and to encourage students to think about solving global sustainability challenges in line with the United Nations Sustainable Development Goals.

Having studied current academic and industrial standards, we have identified important concepts that this kit should address to enable students to learn. How devices communicate and which tools are used to facilitate communication, data management, analysis and computational thinking by using real sensors to capture meaningful data from the environment and change it by remote control of actors such as LEDs, buzzers and displays via the cloud.

This text is machine translated.

Features

  • Arduino MKR Wi-Fi 1010
  • The Arduino MKR IoT Carrier Rev2 developed for this kit includes:
  • Two 24V relays
  • SD-card holder
  • Five tactile buttons
  • Plug and Play Grove connections for various external sensors
  • Temperature sensor
  • Humidity sensor
  • Pressure sensor
  • Gas sensor (VOC)
  • Ambient light sensor
  • RGB-color sensor
  • Gesture sensor
  • Accelerometers
  • Rounded RGB 1.20-inch display
  • 18650 Li-Ion battery holder
  • Five RGB-LEDs
  • Buzzers
  • Micro USB cable
  • Humidity sensor
  • PIR sensor
  • Plug and Play cable for external sensors
  • Plastic casing for fixing and protecting the hardware
  • Access to the demo version of Arduino Cloud for Education, which includes a comprehensive IoT introductory experience as well as three introductory activities and lessons.
  • Access to 10 other step-by-step practical projects

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)