• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ASX00007 Shield 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARDUINO MKR CONNECTOR CARRIER

  • Your Arduino MKR board will be compatible with Seeed Grove!
  • Would you like to connect several Seeed Studio Grove modules to your Arduino board? The Arduino MKR Connector Carrier is the perfect companion for Arduino MKR boards and a Grove ecosystem.

Technical specifications

Product type

Shield

Compatible with

Arduino

Suitable for

Arduino

Series

MKR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969861 Arduino ASX00007 Shield 1 pc(s)

Description

Do you have several components that you need to connect to your project and would rather use connectors instead of soldering? The Arduino MKR Connector Carrier offers the Seeed Studio Grove connections for your MKR board. The MKR Connector Carrier Shield is an indispensable tool for fast prototyping activities. It allows easy and fast connection of sensors with Grove connectors. This shield can allow you to create applications with different IoT connectivity by simply switching the MKR board and making almost no code changes.

This text is machine translated.

Features

  • Interface 14 male connectors
  • Analogue inputs 5 V
  • A0,A1,A2,A3,A3,A4 with a single slot analogue input (detailed information)
  • A5, A6 dual groove analogue input (detailed information)
  • digital input/output 5 V
  • D0,D1,D2,D3,D4 Single Grove I/O (detailed information)
  • D5,D6 Double Grove I/O (detailed information)
  • other connections one 5V I2C, one 5V UART
  • (screw terminal strip) 7V - 16V (Buck data sheet)
  • Operating voltage of circuit 3.3V
  • compatibility MKR

Scope of delivery

  • Arduino® Shield MKR connector carrier

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97*

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)