• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino K000007-6P Kit Classroom Pack ENGLISH Education

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino Classroom Pack ENGLISH

  • The ideal solution for a class to learn programming and electronicsIncludes fun and engaging interactive projectsOne set contains six Arduino Starter Kits

Technical specifications

Series

Education

Product type

Kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490995 Arduino K000007-6P Kit Classroom Pack ENGLISH Education

Description

The Arduino Starter Kit Classroom Pack is a bundled solution that includes six of the popular Arduino Starter Kits. This Classroom 6 pack is designed for a classroom with at least 12 students - the recommended ratio is two students per kit - and is intended for teachers from the mid-level onwards who are looking for a comprehensive educational solution to learn how to use the Arduino platform.
Each kit includes an Arduino Uno rev 3 board, a collection of sensors and actuators and - most importantly - a manual that helps students and teachers make their first steps into the world of electronics with interactive and sensory objects. A 30-day trial access to the Chromebook Education app is also included. Each Arduino Starter Kit contains a 170-page, full-color book with instructions for fifteen projects:

01. GET TO KNOW YOUR TOOLS: An introduction to the basics.
02. SPACESHIP INTERFACE: Design a control panel for a spaceship.
03. LOVE-O-METER: Measure how hot-blooded you are.
04. Color LAMP: Create any color with a lamp that uses light as input.
05. MOOD CUE: Let people know how you are doing.
06. LIGHT THEREMIN: Create a musical instrument that you play by waving your hands.
07. KEYBOARD INSTRUMENT: Play music with this keyboard.
08. DIGITAL HOURGLASS: A shining hourglass that can stop you from working too much.
09. MOTORIZED PINWHEEL: A colored wheel that turns your head.
10. ZOETROPE: Create a mechanical animation that you can play back - backwards.
11. CRYSTAL BALL: A mystical tour that answers all your difficult questions.
12. KNOCK LOCK: Unlock a door with a secret knock.
13. TOUCH-SENSITIVE LAMP: A lamp that reacts to your touch.
14. TWEAK THE ARDUINO LOGO: Control your PC with your Arduino.
15. CLICK ON BUTTONS: Create a main control for all your devices!

This text is machine translated.

Scope of delivery

  • Includes 6 starter kits. The following components are included in a kit:
  • 1 project book (170 pages)
  • 1 Arduino Uno
  • 1 USB cable
  • 1 breadboard with 400 points
  • 70 strands
  • 1 easy to install wooden base
  • 1 9 V battery
  • 1 wire (black)
  • 1 wire-end bridge (red)
  • 6 light sensors
  • 3 Potentiometer 10kOhm
  • 10 push buttons
  • 1 Temperature sensor [TMP36]
  • 1 inclination sensor
  • 1 alphanumeric LCD (16x2 characters)
  • 1 LED (bright white)
  • 1 LED (RGB)
  • 8 LEDs (red)
  • 8 LEDs (green)
  • 8 LEDs (yellow)
  • 3 LEDs (blue)
  • 1 small DC motor 6/9V
  • 1 small servo motor
  • 1 piezo capsule [PKM17EPP-4001-B0]
  • 1 H-bridge motor driver [L293D]
  • 2 Optocouplers [4N35]
  • 2 MOSFET Transistors [IRF520]
  • 3 Capacitors 100uF
  • 7 Diodes [1N4007]
  • 3 transparent gels (red, green, blue)
  • 1 pin strip (40x1)
  • 22 resistors 220 Ohm
  • 7 Resistors 560 Ohm
  • 7 Resistors 1 kOhm
  • 7 resistances 4.7 kOhm
  • 22 Resistors 10 kOhm
  • 7 Resistors 1 MOhms
  • 7 resistors 10 MOhms

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 614.47€ 610.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)