• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 4632/03 Mini oven & hot air fryer Grill function, Heat convection, Indicator light, with steam cooker, with displ

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 4632/03 single image 16 l Free-standing 1400 W hot air fryer beige

  • Single image Free-standing air fryer 16 l beige
  • Baking function
  • Digital timer Removable bowl
  • Temperature display
  • 1400W

Technical specifications

Factory colour

Beige

Product type

Mini oven & hot air fryer

Max. temperature

230 °C

Kitchen appliances features

Grill function

Heat convection

Indicator light

with steam cooker

with display

with skewer

with rotating frying basket

Window

Automatic start/stop

stepless thermostat

Fan-assisted oven

Overheat protection

Show more
Weight

4.98 kg

Width

340 mm

Height

340 mm

Depth

340 mm

1400 W

Temperature (min)

80 °C

Timer duration

60 min

Master (outer) case gross weight

8.2 kg

Products per master (outer) case

1 Stück(e)

Products per intermodal container (20ft)

365 Stück(e)

Products per intermodal container (40ft)

858 Stück(e)

Products per intermodal container (40ft, HC)

1000 Stück(e)

Cord storage

yes

Non-slip feet

yes

Adjustable thermostat

yes

Indication light

yes

Viewing window

yes

Planetary rotation

no

Removable bowl

yes

Baking function

yes

Frying function

yes

Auto power off

yes

Digital timer

yes

Temperature-ready indicator

yes

Automatic lid release

no

Cool wall housing

yes

Detachable, hinged lid

yes

Dishwasher-proof parts

no

Capacity

16 l

Temperature (max)

230 °C

Oil content

0 l

Products per pallet

20 Stück(e)

Package weight

8.2 kg

Anti-odor filter

no

Baking tray

yes

Built-in display

no

Ready alarm

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836203 Ariete 4632/03 Mini oven & hot air fryer Grill function, Heat convection, Indicator light, with steam cooker, with displ

Description

An absolute highlight in your kitchen – exclusive, stylish and elegant vintage design combined with modern technology. Small but powerful! Roasting, baking, grilling and roasting. This compact electric mini-oven takes up little space in the kitchen and is Ideal for single households or as a supplement to your built-in stove. Save electricity, because this oven only needs to heat a small cooking room if you just want to warm up a little or only a small portion. Also perfect for baking on a Sunday roll

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)