• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 4632/05 Mini oven & hot air fryer Grill function, Heat convection, Indicator light, with steam cooker, with displ

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 4632/05 single image 16 l Free-standing 1400 W hot air fryer light blue

  • Single image Free-standing hot-air fryer 16 l light blue
  • Baking function
  • Digital timer Removable bowl
  • Temperature display
  • 1400W

Technical specifications

Factory colour

Light blue

Product type

Mini oven & hot air fryer

Max. temperature

230 °C

Kitchen appliances features

Grill function

Heat convection

Indicator light

with steam cooker

with display

with skewer

with rotating frying basket

Window

Automatic start/stop

stepless thermostat

Fan-assisted oven

Overheat protection

Show more
Weight

4.98 kg

Width

340 mm

Height

340 mm

Depth

340 mm

1400 W

UKCA

yes

Temperature (min)

80 °C

Timer duration

60 min

Master (outer) case gross weight

8.2 kg

Products per master (outer) case

1 Stück(e)

Products per intermodal container (20ft)

365 Stück(e)

Products per intermodal container (40ft)

858 Stück(e)

Products per intermodal container (40ft, HC)

1000 Stück(e)

Cord storage

yes

Non-slip feet

yes

Adjustable thermostat

yes

Viewing window

yes

Planetary rotation

no

Removable bowl

yes

Baking function

yes

Frying function

yes

Auto power off

yes

Digital timer

yes

Temperature-ready indicator

yes

Automatic lid release

no

Cool wall housing

yes

Detachable, hinged lid

yes

Dishwasher-proof parts

no

Capacity

16 l

Temperature (max)

230 °C

Oil content

0 l

Products per pallet

20 Stück(e)

Package weight

8.2 kg

Anti-odor filter

no

Baking tray

yes

Built-in display

no

Ready alarm

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836205 Ariete 4632/05 Mini oven & hot air fryer Grill function, Heat convection, Indicator light, with steam cooker, with displ

Description

An absolute highlight in your kitchen – exclusive, stylish and elegant vintage design combined with modern technology. Small but powerful! Roasting, baking, grilling and roasting. This compact electric mini-oven takes up little space in the kitchen and is Ideal for single households or as a supplement to your built-in stove. Save electricity, because this oven only needs to heat a small cooking room if you just want to warm up a little or only a small portion. Also perfect for baking on a Sunday roll

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)