• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak HK-8,0-12 Heater cable 12 V 120 W 8 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 50.99
-31 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating cable 12 V / 120 W

  • Ideal for cars, caravans, boats etc
  • 8m

Technical specifications

Product type

Heater cable

Operating voltage

12 V

Heating element length

8 m

W/m

15 W

120 W

Installation

Indoor

Frost protection

No

Lead length

2 m

Factory colour

Black

Connection

Without plug

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625821 Arnold Rak HK-8,0-12 Heater cable 12 V 120 W 8 m

Description

The Heating cable is equipped with flexible connection cable with open ends and ideal for Automotive, for example -, Caravan or Boat building and Garden stores and 12 V-Solar systems.

Scope of delivery

  • Heating Cables
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)