12 illuminated impact-dynamic and pressure-sensitive performance pads
9 touch-sensitive faders and 360° control dial
3.5" full color screen (480 x 320 pixels) with 8 control buttons
Scale, arpeggiator and chord mode
Pitch and modulation wheel
Transport as well as DAW-control (play, pause, save, undo, redo, etc.)
Transpose Function
Connections: Sustain, expression, and auxiliary pedal input
MIDI input and output
USB-C connection
USB-C bus-powered
Robust casing with wooden side parts
Dimensions (L x W x H) 873 x 278 x 74mm
Weight: 6.8 kg.
Colour: White
Technical specifications
3.5" full color screen (480 x 320 pixels) with 8 control buttons
Connections: Sustain, expression, and auxiliary pedal input
MIDI input and output
USB-C connection
USB-C bus-powered
Robust casing with wooden side parts
Product type
Keyboard
Factory colour
White
Dim
(W x H x D) 87.3 x 7.4 x 27.8 cm
Weight
6.8 kg
Width
87.3 cm
Height
7.4 cm
Depth
27.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429060 Arturia KeyLab 61 mk3 Keyboard White
Description
KeyLab MK3 is a versatile MIDI controller, which offers unbeatable control over software and hardware instruments.
Developed for advanced and experienced musicians and producers, the controller fits perfectly in each setup. It offers comprehensive DAW integration, advanced performance features, and an improved keypad and interface, all built into a rugged wood and aluminum body.
Whether you're creating a studio masterpiece or capturing the power of a live performance, the KeyLab MK3 eliminates creative barriers and provides intuitive, comprehensive controls that allow musicians to find their expression.
Deep integration The most advanced DAW integration of all controllers. KeyLab MK3 supports MCU and HUI protocols as well as intelligent mapping technology. In combination with seamless integration with Arturia software and advanced user programs, KeyLab MK3 makes it an indispensable tool for demanding musicians and producers.
Superior playability and processing KeyLab MK3 combines excellent design with high-quality wood and aluminum components. The improved keyboard design and robust design guarantee reliability and durability – Ideal for professional use.
Full of creative control In addition to the high-quality, pressure-sensitive controls, the KeyLab MK3 can be completely adjusted and is easy to navigate thanks to the color display. Settings can be adjusted directly on the device or via the enclosed software, so that the controller adjusts itself to all creative processes and performance styles.
Advanced creative features KeyLab MK3 offers innovative tools such as scale, arpeggiator and chord modes, which extend the creative possibilities. These functions enable musicians to explore new musical ideas and to create advanced compositions easily – a powerful ally in the studio as well as in live performances.
Software included:
Analogue Lab V. Ableton Live Lite UVI Model D Native Instruments The gentleman pianos Loop-cloud subscription
This text is machine translated.
Description
KeyLab MK3 is a versatile MIDI controller, which offers unbeatable control over software and hardware instruments.
Developed for advanced and experienced musicians and producers, the controller fits perfectly in each setup. It offers comprehensive DAW integration, advanced performance features, and an improved keypad and interface, all built into a rugged wood and aluminum body.
Whether you're creating a studio masterpiece or capturing the power of a live performance, the KeyLab MK3 eliminates creative barriers and provides intuitive, comprehensive controls that allow musicians to find their expression.
Deep integration The most advanced DAW integration of all controllers. KeyLab MK3 supports MCU and HUI protocols as well as intelligent mapping technology. In combination with seamless integration with Arturia software and advanced user programs, KeyLab MK3 makes it an indispensable tool for demanding musicians and producers.
Superior playability and processing KeyLab MK3 combines excellent design with high-quality wood and aluminum components. The improved keyboard design and robust design guarantee reliability and durability – Ideal for professional use.
Full of creative control In addition to the high-quality, pressure-sensitive controls, the KeyLab MK3 can be completely adjusted and is easy to navigate thanks to the color display. Settings can be adjusted directly on the device or via the enclosed software, so that the controller adjusts itself to all creative processes and performance styles.
Advanced creative features KeyLab MK3 offers innovative tools such as scale, arpeggiator and chord modes, which extend the creative possibilities. These functions enable musicians to explore new musical ideas and to create advanced compositions easily – a powerful ally in the studio as well as in live performances.
Software included:
Analogue Lab V. Ableton Live Lite UVI Model D Native Instruments The gentleman pianos Loop-cloud subscription