MIDI keyboard 92-90029 KeyLab Essential 49 3 White
USB MIDI keyboard
With 49 touch-sensitive keys
8 stroke dynamic RGB-illuminated pads
1 raster encoder
9 control dials
9 faders
Transport section with 4 function buttons
2.5" LCD
Pitch bend and modulation wheel
Scale mode
Chord mode
Arpeggiator
Mackie/HUI control compatible
2000 presets via Analog Lab
1 control pedal input: 6.3 mm jack
MIDI output 5-pin DIN
1 USB-C port (provides power as well as MIDI and control information)
USB class compliant
Dimensions (W x D x H) 790 x 240 x 70 mm
Weight: 2.76 kg
Colour: White
Technical specifications
2.5" LCD
2000 presets via Analog Lab
1 control pedal input: 6.3 mm jack
MIDI output 5-pin DIN
1 USB-C port (provides power as well as MIDI and control information)
USB class compliant
Product type
Keyboard
No. of keys
49 Buttons
Factory colour
White
Dim
(W x H x D) 79 x 7 x 24 cm
Weight
2.76 kg
Width
79 cm
Height
7 cm
Depth
24 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429052 Arturia KeyLab Essential 49 mk3 Keyboard White
Description
KeyLab Essential MK3 is a focused, accessible and entertaining keyboard controller that makes the music production workflow even more personal and enjoyable. Includes key DAW or hardware controls, expressive features, and inspiring music software that comes standard.
Software included:
Analogue Lab V. Ableton Live Lite UVI Model D Native Instruments The gentleman pianos Loop-cloud subscription
This text is machine translated.
Description
KeyLab Essential MK3 is a focused, accessible and entertaining keyboard controller that makes the music production workflow even more personal and enjoyable. Includes key DAW or hardware controls, expressive features, and inspiring music software that comes standard.
Software included:
Analogue Lab V. Ableton Live Lite UVI Model D Native Instruments The gentleman pianos Loop-cloud subscription